Part Details for CL21A226MQCLRNC by Samsung Electronics Co. Ltd
Overview of CL21A226MQCLRNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A226MQCLRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21A226MQCLRNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MQCLRNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3800 / $0.5800 | Buy Now |
|
Win Source Electronics | CAP CER 22UF 6.3V X5R 0805 / 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) | 160000 |
|
$0.0098 / $0.0126 | Buy Now |