Part Details for CL21A226MQCLQNC by Samsung Electronics Co. Ltd
Overview of CL21A226MQCLQNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A226MQCLQNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21A226MQCLQNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, � 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MQCLQNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1000 |
|
$0.3800 / $0.5800 | Buy Now |