-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6823
|
Newark | Cap, 22Uf, 10V, Mlcc, 0805, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226MPCLRNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
1276-1822-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
108466 In Stock |
|
$0.0425 / $0.2900 | Buy Now |
DISTI #
CL21A226MPCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MPCLRNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 408000 |
|
$0.0228 / $0.0485 | Buy Now |
DISTI #
187-CL21A226MPCLRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 10V X5R 2 0805 RoHS: Compliant | 59911 |
|
$0.0280 / $0.2600 | Buy Now |
DISTI #
E02:0323_03411345
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2438 | Europe - 220000 |
|
$0.0284 / $0.0438 | Buy Now |
DISTI #
V36:1790_07051674
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2422 | Americas - 132000 |
|
$0.0252 | Buy Now |
DISTI #
V72:2272_07051674
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 Container: Cut Strips | Americas - 117518 |
|
$0.0305 / $0.0366 | Buy Now |
|
Future Electronics | CL21 Series 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 1020000Reel |
|
$0.0302 / $0.0339 | Buy Now |
DISTI #
84738123
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2438 | Americas - 220000 |
|
$0.0290 / $0.0447 | Buy Now |
DISTI #
82424818
|
Verical | Cap Ceramic 22uF 10V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 132000 Package Multiple: 4000 Date Code: 2422 | Americas - 132000 |
|
$0.0252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21A226MPCLRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A226MPCLRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21A226MPCLRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A226MPCLRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R226M100NPW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | CL21A226MPCLRNC vs C0805X5R226M100NPW |
0805B226M100GW-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100GW-B |
0805B226M100SW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100SW-A |
0805B226M100SNT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100SNT |
0805B226M100ST- | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 22 uF, SURFACE MOUNT, 0805, CHIP | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100ST- |
0805B226M100SW-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100SW-C |
0805B226M100GW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100GW-A |
0805B226M100SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100SNW-A |
0805B226M100ST-C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100ST-C |
0805B226M100SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A226MPCLRNC vs 0805B226M100SNT-B |