Part Details for CL21A226KOQNNNG by Samsung Electro-Mechanics
Overview of CL21A226KOQNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A226KOQNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7092-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102424 In Stock |
|
$0.0577 / $0.3600 | Buy Now |
DISTI #
CL21A226KOQNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226KOQNNNG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 159000 |
|
$0.0461 | Buy Now |
DISTI #
187-CL21A226KOQNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X5R 2 0805 RoHS: Compliant | 170646 |
|
$0.0580 / $0.3300 | Buy Now |
DISTI #
E02:0323_07304840
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2437 | Europe - 72000 |
|
$0.0468 / $0.0681 | Buy Now |
DISTI #
V72:2272_07051652
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1214 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2029 Container: Cut Strips | Americas - 4550 |
|
$0.0793 | Buy Now |
|
Future Electronics | CL21 Series 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 231000Reel |
|
$0.0521 / $0.0582 | Buy Now |
|
Future Electronics | CL21 Series 22 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 1575Cut Tape/Mini-Reel |
|
$0.1080 / $0.2850 | Buy Now |
DISTI #
84434002
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2437 | Americas - 72000 |
|
$0.0478 / $0.0695 | Buy Now |
DISTI #
69776698
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1214 Package Multiple: 1 Date Code: 2029 | Americas - 4550 |
|
$0.0793 | Buy Now |
Part Details for CL21A226KOQNNNG
CL21A226KOQNNNG CAD Models
CL21A226KOQNNNG Part Data Attributes
|
CL21A226KOQNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A226KOQNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A226KOQNNNG
This table gives cross-reference parts and alternative options found for CL21A226KOQNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A226KOQNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805B226K016RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL21A226KOQNNNG vs C0805B226K016RY |
C0805B226K016BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL21A226KOQNNNG vs C0805B226K016BY |
0805X226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Walsin Technology Corporation | CL21A226KOQNNNG vs 0805X226K160CT |
C0805B226K016TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL21A226KOQNNNG vs C0805B226K016TY |
222278013681 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | YAGEO Corporation | CL21A226KOQNNNG vs 222278013681 |
222278053681 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | YAGEO Corporation | CL21A226KOQNNNG vs 222278053681 |
CL21A226KOFNNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Samsung Electro-Mechanics | CL21A226KOQNNNG vs CL21A226KOFNNNF |
CL21A226KOFNNNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Samsung Electro-Mechanics | CL21A226KOQNNNG vs CL21A226KOFNNNS |
C0805B226K016T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Holy Stone Enterprise Co Ltd | CL21A226KOQNNNG vs C0805B226K016T |
C2012X5R1C226K125AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CL21A226KOQNNNG vs C2012X5R1C226K125AC |