Part Details for CL21A225KOFNNNE by Samsung Semiconductor
Overview of CL21A225KOFNNNE by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A225KOFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 2000 |
|
$0.0150 / $0.0900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 1600 |
|
$0.0120 / $0.1200 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X5R, 15% TC, 2.2UF, SURFACE MOUNT, 0805 | 11 |
|
$0.0736 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 43629 |
|
RFQ | |
DISTI #
C1S700902296209
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 196000 |
|
$0.0107 | Buy Now |
DISTI #
C1S700800008153
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 4 |
|
$0.0128 | Buy Now |
Part Details for CL21A225KOFNNNE
CL21A225KOFNNNE CAD Models
CL21A225KOFNNNE Part Data Attributes
|
CL21A225KOFNNNE
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL21A225KOFNNNE
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |