Part Details for CL21A106KOCLRNC by Samsung Electro-Mechanics
Overview of CL21A106KOCLRNC by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A106KOCLRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2399-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
810549 In Stock |
|
$0.0128 / $0.1300 | Buy Now |
DISTI #
CL21A106KOCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A106KOCLRNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 | Buy Now |
DISTI #
CL21A106KOCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A106KOCLRNC) RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 | Buy Now |
DISTI #
CL21A106KOCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A106KOCLRNC) RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 | Buy Now |
DISTI #
187-CL21A106KOCLRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X5R 2 0805 RoHS: Compliant | 319775 |
|
$0.0130 / $0.1300 | Buy Now |
DISTI #
V36:1790_07051490
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2145 | Americas - 272000 |
|
$0.0119 / $0.0130 | Buy Now |
DISTI #
V72:2272_07051490
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 6369 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2121 Container: Cut Strips | Americas - 127005 |
|
$0.0131 / $0.0157 | Buy Now |
DISTI #
E02:0323_03555062
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2401 | Europe - 4000 |
|
$0.0121 / $0.0188 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 60000Reel |
|
$0.0120 / $0.0138 | Buy Now |
DISTI #
70750894
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 160000 Package Multiple: 4000 Date Code: 2145 | Americas - 272000 |
|
$0.0119 / $0.0130 | Buy Now |
Part Details for CL21A106KOCLRNC
CL21A106KOCLRNC CAD Models
CL21A106KOCLRNC Part Data Attributes
|
CL21A106KOCLRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A106KOCLRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A106KOCLRNC
This table gives cross-reference parts and alternative options found for CL21A106KOCLRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A106KOCLRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B106K160GW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160GW |
0805B106K160SW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160SW |
0805B106K160GT-B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160GT-B |
0805B106K160GW-C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160GW-C |
0805B106K160GT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160GT |
0805B106K160SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160SNW-C |
0805B106K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160ST |
0805B106K160ST-B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160ST-B |
0805B106K160SW-B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160SW-B |
0805B106K160SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Capax Technologies Inc | CL21A106KOCLRNC vs 0805B106K160SNW-B |