Part Details for CL21A106KACLRNC by SAMSUNG
Overview of CL21A106KACLRNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21A106KACLRNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21A106KACLRNC
|
TME | Capacitor: ceramic, MLCC, 10uF, 25V, X5R, ±10%, SMD, 0805 Min Qty: 1 | 14910 |
|
$0.0990 / $0.3850 | Buy Now |