Part Details for CL20MD by Diotec Semiconductor AG
Overview of CL20MD by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Telecommunications
Renewable Energy
Automotive
Price & Stock for CL20MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-CL20MDTR-ND
|
DigiKey | CLD MINIMELF 90V 30MA 150C Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1394 | Buy Now |
DISTI #
2721-CL20MDTR-ND
|
DigiKey | DIODE CUR REG 90V 34MA 1W Min Qty: 625 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1850 / $0.5420 | Buy Now |
DISTI #
4878-CL20MD-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0884 / $0.4200 | Buy Now |
DISTI #
637-CL20MD
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, MiniMelf, 90V, 30mA RoHS: Compliant | 6577 |
|
$0.1080 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Current Limiting Diode - MiniMelf - 90V - 30mA RoHS: Compliant | 5000 Factory Stock |
|
$0.0595 / $0.0738 | Buy Now |
DISTI #
CL20MD-DIO
|
TME | Diode: CRD, single diode, DO213AA, 3÷90V, 26÷34mA, 1W Min Qty: 5 | 1035 |
|
$0.0720 / $0.1600 | Buy Now |
|
Master Electronics | Current Limiting Diode - MiniMelf - 90V - 30mA RoHS: Compliant | 5000 Factory Stock |
|
$0.0595 / $0.0738 | Buy Now |
Part Details for CL20MD
CL20MD CAD Models
CL20MD Part Data Attributes:
|
CL20MD
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL20MD
Diotec Semiconductor AG
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-03 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Regulation Current-Nom (Ireg) | 30 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |