Part Details for CL2008 by Jbc Tools
Overview of CL2008 by Jbc Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL2008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JBC-CL2008
|
TME | Cleaning elem, JBC-CLMR-PA,JBC-CLMU-A,JBC-CLMU-PB, 2pcs, 50mm Min Qty: 1 | 20 |
|
$123.0800 / $125.7500 | Buy Now |
DISTI #
10143689
|
Techni-Tool, Inc. | JBC Tools CL2008 Replacement Fiber Brushes For CLMRP Tip Cleaner, 50 mm, Black Core, Qty2 | 0 |
|
$146.0000 | Buy Now |
DISTI #
10143689
|
TestEquity LLC | JBC Tools CL2008 Replacement Fiber Brushes For CLMRP Tip Cleaner, 50 mm, Black Core, Qty2 | 0 |
|
$146.0000 | Buy Now |