-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 80VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL2-80-24 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1894-ND
|
DigiKey | PWR XFMR LAMINATED 80VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
463 In Stock |
|
$21.6733 / $26.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 80VA 6 Terminal Solder Lug Flange Mount RoHS: Compliant |
145 In Stock |
|
$23.1300 / $35.0800 | Buy Now |
DISTI #
62320450
|
Verical | Power Transformer 4000Vrms 80VA 6 Terminal Solder Lug Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 145 |
|
$32.6528 / $44.0151 | Buy Now |
DISTI #
000000000001027843
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Class 2 Min Qty: 1 | 0 |
|
$21.9600 / $34.2600 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 80VA 6 Terminal Solder Lug Flange Mount RoHS: Compliant |
145 In Stock |
|
$23.1300 / $35.0800 | Buy Now |
|
Neutron USA | Power Transformers 50\\60 Hz, Laminated Transformer Class 2 | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL2-80-24
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL2-80-24
Signal Transformer Inc
Split Bobbin Power Transformer, 80VA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 76.2 mm | |
Isolation Voltage | 4000 V | |
Length | 63.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.33 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 80 VA | |
Width | 60.3 mm |
Signal Transformer recommends a minimum of 0.25 inches (6.4 mm) of clearance between the transformer and any other components on the PCB, and a minimum of 0.5 inches (12.7 mm) of clearance between the transformer and the PCB edge. Additionally, the transformer should be placed on a solid ground plane to reduce electromagnetic interference.
The CL2-80-24 has a maximum operating temperature of 130°C, but it's recommended to derate the transformer's power handling by 1% for every 1°C above 80°C to ensure reliable operation. It's also important to ensure good airflow and heat dissipation to prevent overheating.
The CL2-80-24 is designed to meet UL and CE safety certifications, but it's the responsibility of the system designer to ensure that the transformer is used in a way that meets these certifications. This includes following the recommended PCB layout, using the correct insulation and creepage distances, and meeting the required safety standards for the end application.
Signal Transformer recommends using a minimum of 18 AWG wire for the primary and secondary windings, with a minimum insulation rating of 150°C. The wire should also meet the required safety standards for the end application, such as UL 1015 or IEC 60332-1.
Yes, the CL2-80-24 can be used in a resonant converter topology, but it's important to ensure that the transformer is designed to handle the high-frequency stresses and voltage spikes associated with resonant converters. Signal Transformer recommends consulting with their application engineers to ensure the transformer is properly specified and designed for the resonant converter application.