Part Details for CL2-507C by ABB Low Voltage Products and Systems
Overview of CL2-507C by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1507CS8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CS8#TRPBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg | |
LT1507CN8#PBF | Analog Devices | 500kHz Mono Buck Mode Sw Reg |
Price & Stock for CL2-507C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-CL2-507C-ND
|
DigiKey | Pilot Light, Clr, 48-60VAC/DC, L Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$15.8100 | Buy Now |
DISTI #
71179517
|
RS | Indicator Pilot Light Compact Integrated LED 48-60 VAC/VDC Clear | ABB CL2-507C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.5100 / $29.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4100 / $23.0400 | Buy Now |
DISTI #
CL2-507C
|
TME | Control lamp, 22mm, CL2, -25÷70°C, Illumin: LED, Ø22mm, 48÷60VAC Min Qty: 1 | 1 |
|
$6.0300 / $6.9200 | Buy Now |
|
LCSC | Light | 10 |
|
$2.6196 | Buy Now |