Part Details for CL2-10-24 by Signal Transformer Inc
Overview of CL2-10-24 by Signal Transformer Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL2-10-24
CL2-10-24 CAD Models
CL2-10-24 Part Data Attributes
|
CL2-10-24
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
CL2-10-24
Signal Transformer Inc
Split Bobbin Power Transformer, 10VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.9 mm | |
Isolation Voltage | 4000 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.42 A | |
Output Voltage 1 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.7 mm |