Part Details for CL1M4101 by SOURIAU-SUNBANK
Overview of CL1M4101 by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1M4101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T5320
|
Newark | Circular Connector Housing, Clipper Series, Receptacle, 26, Pin, Panel Mount, 4-26 Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1M4101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
Buy Now | |
DISTI #
91H4205
|
Newark | Male Square Flange Receptacle 26 Contacts #16 , Waterproof, Ip67 |Souriau-Sunbank/eaton CL1M4101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $18.5100 | Buy Now |
DISTI #
CL1M4101-ND
|
DigiKey | CONN RCPT HSNG MALE 26POS PNL MT Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6632 | Buy Now |
DISTI #
649-CL1M4101
|
Mouser Electronics | Standard Circular Connector 26P Pin Receptacle Sealed Shell Size 4 | 27 |
|
$11.4400 / $17.5300 | Buy Now |
DISTI #
70450586
|
RS | 26 way chassis plg,10A 1.6mm pin, shell 4 | Souriau-Sunbank by Eaton CL1M4101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5400 / $20.6600 | RFQ |
DISTI #
SOICL1M4101
|
Interstate Connecting Components | 0 |
|
Buy Now |