Part Details for CL1F3101 by Amphenol Communications Solutions
Overview of CL1F3101 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL1F3101
CL1F3101 CAD Models
CL1F3101 Part Data Attributes
|
CL1F3101
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
CL1F3101
Amphenol Communications Solutions
Circular Connector, 18 Contact(s), Polyethylene, Female, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SAFETY APPROVALS: UL 94V-0; CSA, COMPATIBLE CONTACTS: CM16SC10MQ; CM16SS10MQ | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 3 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 18 |