Part Details for CL1F2101 by SOURIAU-SUNBANK
Overview of CL1F2101 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1F2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H4198
|
Newark | Circular Connector, Plug, Size 2, 9 Position, Cable, Product Range:Souriau Clipper Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:- Rohs Compliant: Yes |Souriau-Sunbank/eaton CL1F2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$13.0800 / $18.8400 | Buy Now |
DISTI #
SOU1943-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7 In Stock |
|
$11.3250 / $19.5700 | Buy Now |
DISTI #
649-CL1F2101
|
Mouser Electronics | Standard Circular Connector 9P Socket Plug IP67 Shell Size 2 RoHS: Not Compliant | 13 |
|
$9.3300 / $14.9500 | Buy Now |
DISTI #
70450588
|
RS | 9 way cable socket,10A 1.6mm pin, shell 2 | Souriau-Sunbank by Eaton CL1F2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$12.1100 / $15.7300 | Buy Now |
DISTI #
SOICL1F2101
|
Heilind Electronics | PLUG SEALED2SHELL9POS16F | Americas - 222 in Stock |
|
$8.4291 / $10.7892 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
CL1F2101
|
TTI | Standard Circular Connector 9P Socket Plug IP67 Shell Size 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 598 In Stock |
|
$8.3900 / $11.2600 | Buy Now |
DISTI #
SOICL1F2101
|
Interstate Connecting Components | PLUG SEALED2SHELL9POS16F | 74 |
|
$8.4291 / $10.7892 | Buy Now |