Part Details for CL1B100-220B by SMC Corporation of America
Overview of CL1B100-220B by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5220BNZ10 | Analog Devices | 7-BIT RDAC U/D CONTROL | |
AD5220BRMZ10-REEL7 | Analog Devices | 7-BIT RDAC WITH UP/DWN CONTROL | |
ADUM3220BRZ-RL7 | Analog Devices | 4A,Dual Ch Gate Drvr 7V Nomina |
Price & Stock for CL1B100-220B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74141242
|
RS | CYLINDER, TIE ROD, W/LOCK, AIR, CL1 SERIES | SMC Corporation CL1B100-220B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$932.2300 | RFQ |