Part Details for CL19191 by Cliff Electronic Components
Overview of CL19191 by Cliff Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL19191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL19191
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), 0.5÷2mm Min Qty: 1 | 0 |
|
$2.0200 / $2.8000 | RFQ |