Part Details for CL1875-624BL by Quantum Storage Systems
Overview of CL1875-624BL by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1875-624BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4632
|
Newark | Closed Shelving, 13Shelves, 90Bins, Blue, Shelving Unit Type:Closed Shelving, No. Of Bins:90, Height:75", Width:18", Length:36", Bin Colour:Blue, Shelf Unit Material:Steel, Load Capacity:400Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage CL1875-624BL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,483.7800 | Buy Now |