Part Details for CL170825FR by Cliff Electronic Components
Results Overview of CL170825FR by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL170825FR Information
CL170825FR by Cliff Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CL170825FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL170825FR-ND
|
DigiKey | KNOB K87MAR BLK 6MM USA D GREY Min Qty: 1 Lead time: 4 Weeks Container: Bag |
692 In Stock |
|
$0.5080 / $0.9600 | Buy Now |
DISTI #
CL170825FR
|
TME | Knob, with pointer, rubber,plastic, Øshaft: 6mm, black, push-in Min Qty: 100 | 0 |
|
$0.2670 | RFQ |