Part Details for CL1554-TP/2 by Cliff Electronic Components
Results Overview of CL1554-TP/2 by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL1554-TP/2 Information
CL1554-TP/2 by Cliff Electronic Components is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CL1554-TP/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87607766
|
Verical | CL1554-TP/2 Min Qty: 52 Package Multiple: 1 | Americas - 69 |
|
$1.2600 / $1.3720 | Buy Now |
DISTI #
CL1554-TP/2
|
TME | Connector: 4mm banana, socket, 15A, white, on panel, 48.73mm Min Qty: 2 | 69 |
|
$0.9500 / $1.7300 | Buy Now |