Part Details for CL1396 by Cliff Electronic Components
Overview of CL1396 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4361
|
Newark | Recess Plate, 6.35Mm Jack Socket, Black, Accessory Type:Recess Plate, For Use With:Cliff Electronic 6.35Mm Jack Sockets, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Cliff Electronic Components CL1396 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.2150 / $0.4030 | Buy Now |
DISTI #
4654-CL1396-ND
|
DigiKey | RECESS PLATE SRP/1 BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bag |
90 In Stock |
|
$0.3456 / $0.7400 | Buy Now |
DISTI #
CL1396
|
TME | Mounting adapter, Jack 6,3mm sockets Min Qty: 2 | 229 |
|
$0.2250 / $0.6750 | Buy Now |
Part Details for CL1396
CL1396 CAD Models
CL1396 Part Data Attributes:
|
CL1396
Cliff Electronic Components
Buy Now
|
Compare Parts:
CL1396
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |