Part Details for CL1299A by Cliff Electronic Components
Overview of CL1299A by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1299A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4200
|
Newark | Audio Conn, Mono, Jack, 2Pos, 6.35Mm Rohs Compliant: Yes |Cliff Electronic Components CL1299A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$1.5000 / $3.3400 | Buy Now |
DISTI #
4654-CL1299A-ND
|
DigiKey | S4 BNB SOLDER TAG GOLD ASSEMBLED Min Qty: 1 Lead time: 4 Weeks Container: Tray |
381 In Stock |
|
$1.7344 / $3.2100 | Buy Now |
DISTI #
CL1299A
|
TME | Socket, Jack 6,3mm, female, mono,with double switch, ways: 2, S4 Min Qty: 1 | 0 |
|
$1.5600 / $2.1600 | RFQ |
Part Details for CL1299A
CL1299A CAD Models
CL1299A Part Data Attributes:
|
CL1299A
Cliff Electronic Components
Buy Now
|
Compare Parts:
CL1299A
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |