Part Details for CL1232A by Cliff Electronic Components
Overview of CL1232A by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL1232A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CL1232A-ND
|
DigiKey | J/SKT S2/BBB BLK PC-A ASS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
71 In Stock |
|
$1.0407 / $2.0100 | Buy Now |
DISTI #
CL1232A
|
TME | Socket, Jack 6,3mm, female, ways: 3, angled 90°, THT, S2 Min Qty: 1 | 23 |
|
$1.2100 / $1.6800 | Buy Now |