-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.4uH, 2 Element, Ferrite-Core, SMD, 4745, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL1208-2-100TR-R
|
Avnet Americas | Inductor, Coupled, 100 nH, 0.45 Milliohm, 12mm x 11.5mm x 8mm - Tape and Reel (Alt: CL1208-2-100TR-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4592 / $3.5074 | Buy Now |
DISTI #
99AJ4126
|
Avnet Americas | Inductor, Coupled, 100 nH, 0.45 Milliohm, 12mm x 11.5mm x 8mm - Product that comes on tape, but is not reeled (Alt: 99AJ4126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$3.8000 / $6.1300 | Buy Now |
DISTI #
504-CL1208-2-100TR-R
|
Mouser Electronics | Coupled Inductors 450 NH 20% RoHS: Compliant | 245 |
|
$3.1900 / $6.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.3000 | Buy Now |
DISTI #
CL1208-2-100TR-R
|
TTI | Coupled Inductors 450 NH 20% pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$3.0200 / $3.3300 | Buy Now |
DISTI #
CL1208-2-100TR-R
|
Avnet Asia | Inductor, Coupled, 100 nH, 0.45 Milliohm, 12mm x 11.5mm x 8mm (Alt: CL1208-2-100TR-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.8018 / $2.0302 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL1208-2-100TR-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CL1208-2-100TR-R
Eaton Corporation
General Purpose Inductor, 0.4uH, 2 Element, Ferrite-Core, SMD, 4745, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4745 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00045 Ω | |
Inductance-Nom (L) | 0.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 11.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 56 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz |