Part Details for CL10X226MR8NUNE by Samsung Electro-Mechanics
Overview of CL10X226MR8NUNE by Samsung Electro-Mechanics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10X226MR8NUNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2871-1-ND
|
DigiKey | CAP CER 22UF 4V X6S 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13410 In Stock |
|
$0.1080 / $0.5700 | Buy Now |
DISTI #
CL10X226MR8NUNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 4 V, ? 20%, X6S, 0603 [1608 Metric] - Tape and Reel (Alt: CL10X226MR8NUNE) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.0998 | Buy Now |
DISTI #
187-CL10X226MR8NUNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 4V X6S 16 0603 RoHS: Compliant | 281966 |
|
$0.1100 / $0.4700 | Buy Now |
DISTI #
V72:2272_07051315
|
Arrow Electronics | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2247 Container: Cut Strips | Americas - 218000 |
|
$0.1007 / $0.1018 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 4v x7s 226 20% tol RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
30000 Reel |
|
$0.0990 / $0.1050 | Buy Now |
DISTI #
66717164
|
Verical | Cap Ceramic 22uF 4V X6S 20% Pad SMD 0603 105°C T/R RoHS: Compliant Min Qty: 982 Package Multiple: 1 Date Code: 2247 | Americas - 218000 |
|
$0.1018 | Buy Now |
DISTI #
CL10X226MR8NUNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 4 V, ? 20%, X6S, 0603 [1608 Metric] (Alt: CL10X226MR8NUNE) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days |
15000 |
|
$0.0150 / $0.0165 | Buy Now |
|
LCSC | 4V 22uF X6S 20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 2357 |
|
$0.0117 / $0.0225 | Buy Now |
Part Details for CL10X226MR8NUNE
CL10X226MR8NUNE CAD Models
CL10X226MR8NUNE Part Data Attributes
|
CL10X226MR8NUNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10X226MR8NUNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10X226MR8NUNE
This table gives cross-reference parts and alternative options found for CL10X226MR8NUNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10X226MR8NUNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10X226MR8NUNR | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0603, CHIP | CL10X226MR8NUNE vs CL10X226MR8NUNR |