Part Details for CL10X106MR8NNNC by Samsung Electronics Co. Ltd
Overview of CL10X106MR8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10X106MR8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | CL10 Series 10 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor | 34786 |
|
RFQ |