Part Details for CL10T471JBEE by Samsung Electro-Mechanics
Overview of CL10T471JBEE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10T471JBEE
CL10T471JBEE CAD Models
CL10T471JBEE Part Data Attributes
|
CL10T471JBEE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10T471JBEE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | T2H | |
Temperature Coefficient | -470ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10T471JBEE
This table gives cross-reference parts and alternative options found for CL10T471JBEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10T471JBEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10T471JBDF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBDF |
CL10T471JBCP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBCP |
CL10T471JBAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBAS |
CL10T471JBCE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBCE |
CL10T471JBBF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBBF |
CL10T471JBCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBCB |
CL10T471JBED | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBED |
CL10T471JBAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBAL |
CL10T471JBEC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBEC |
CL10T471JBAE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, T2H, -470ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | CL10T471JBEE vs CL10T471JBAE |