Part Details for CL10L220JBDB by Samsung Electro-Mechanics
Overview of CL10L220JBDB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10L220JBDB
CL10L220JBDB CAD Models
CL10L220JBDB Part Data Attributes
|
CL10L220JBDB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10L220JBDB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | S2L | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10L220JBDB
This table gives cross-reference parts and alternative options found for CL10L220JBDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10L220JBDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10L220JBED | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBED |
CL10L220JBDO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBDO |
CL10L220JBEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBEB |
CL10L220JBDS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBDS |
CL10L220JBBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBBC |
CL10L220JBDE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBDE |
CL10L220JBBO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBBO |
CL10L220JBBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBBD |
CL10L220JBEL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBEL |
CL10L220JBCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, S2L, -1000/+350ppm/Cel TC, 0.000022uF, 0603, | Samsung Electro-Mechanics | CL10L220JBDB vs CL10L220JBCS |