Part Details for CL10K100EBC356-2 by Clear Logic
Overview of CL10K100EBC356-2 by Clear Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Automotive
Part Details for CL10K100EBC356-2
CL10K100EBC356-2 CAD Models
CL10K100EBC356-2 Part Data Attributes
|
CL10K100EBC356-2
Clear Logic
Buy Now
Datasheet
|
Compare Parts:
CL10K100EBC356-2
Clear Logic
Field Programmable Gate Array, 624-Cell, CMOS, PBGA356
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLEAR LOGIC | |
Package Description | BGA, BGA356,26X26,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B356 | |
Number of Inputs | 406 | |
Number of Logic Cells | 624 | |
Number of Outputs | 402 | |
Number of Terminals | 356 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA356,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |