Part Details for CL10F104ZA8NNNC by Samsung Electro-Mechanics
Overview of CL10F104ZA8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10F104ZA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1011-1-ND
|
DigiKey | CAP CER 0.1UF 25V Y5V 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
391301 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CL10F104ZA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZA8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0044 / $0.0049 | Buy Now |
DISTI #
187-CL10F104ZA8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF-20,+80% 25V Y5 0603 RoHS: Compliant | 29974 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07051021
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2132 Container: Cut Strips | Americas - 18631 |
|
$0.0070 / $0.0980 | Buy Now |
DISTI #
V36:1790_07051021
|
Arrow Electronics | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2133 | Americas - 4000 |
|
$0.0039 / $0.0069 | Buy Now |
|
Future Electronics | CL10 Series 0.1 uF 25 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 80000Reel |
|
$0.0067 / $0.0080 | Buy Now |
DISTI #
76889960
|
Verical | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Date Code: 2132 | Americas - 18631 |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
62359170
|
Verical | Cap Ceramic 0.1uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2133 | Americas - 4000 |
|
$0.0039 / $0.0069 | Buy Now |
DISTI #
CL10F104ZA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F104ZA8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 112000 |
|
$0.0044 / $0.0049 | Buy Now |
Part Details for CL10F104ZA8NNNC
CL10F104ZA8NNNC CAD Models
CL10F104ZA8NNNC Part Data Attributes:
|
CL10F104ZA8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10F104ZA8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |