-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2361-1-ND
|
DigiKey | CAP CER 10000PF 50V Y5V 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
643355 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
CL10F103ZB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: CL10F103ZB8NNNC) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 4000 Container: Reel | 1236000 |
|
RFQ | |
DISTI #
187-CL10F103ZB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Factory not accepting new orders RoHS: Compliant | 240 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_07051008
|
Arrow Electronics | Cap Ceramic 0.01uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1826 Container: Cut Strips | Americas - 2351 |
|
$0.0045 / $0.0414 | Buy Now |
|
Future Electronics | CL10 Series 10 nF 50 V -20/+80% Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0086 / $0.0103 | Buy Now |
DISTI #
31289099
|
Verical | Cap Ceramic 0.01uF 50V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 1826 | Americas - 2351 |
|
$0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10F103ZB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10F103ZB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Y5V, 0603 (1608 mm), 0.031"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10F103ZB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10F103ZB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH185FN103ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.01uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CL10F103ZB8NNNC vs MCH185FN103ZL |
06032F103Z9B30D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10F103ZB8NNNC vs 06032F103Z9B30D |
CC0603ZPY5V9BB103 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL10F103ZB8NNNC vs CC0603ZPY5V9BB103 |
MCH185FN103ZK | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.01uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | CL10F103ZB8NNNC vs MCH185FN103ZK |
CL10F103ZB8NNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CL10F103ZB8NNNC vs CL10F103ZB8NNND |
GRM188F51H103ZA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10F103ZB8NNNC vs GRM188F51H103ZA01D |
C1608Y5V103ZGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CL10F103ZB8NNNC vs C1608Y5V103ZGTS |
C1608Y5V103ZGAS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CL10F103ZB8NNNC vs C1608Y5V103ZGAS |
CS1608Y5V103Z500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0603, | Samwha Electronics | CL10F103ZB8NNNC vs CS1608Y5V103Z500NBB |
C1608Y5V103ZGNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0603, CHIP, GREEN | Darfon Corporation | CL10F103ZB8NNNC vs C1608Y5V103ZGNS |