There are no models available for this part yet.
Overview of CL10C3R3CB81PNC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL10C3R3CB81PNC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-6549-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196013 In Stock |
|
$0.0065 / $0.1000 | Buy Now | |
DISTI #
CL10C3R3CB81PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C3R3CB81PNC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0081 | Buy Now | |
DISTI #
187-CL10C3R3CB81PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3pF+/-0.25pF 50V C 0603 RoHS: Compliant | 1093 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0061 | Buy Now | ||
DISTI #
81020933
|
Verical | Cap Ceramic 3.3pF 50V C0G 0.25pF Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 268000 |
|
$0.0059 / $0.0109 | Buy Now |
CAD Models for CL10C3R3CB81PNC by Samsung Electro-Mechanics
Part Data Attributes for CL10C3R3CB81PNC by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.58%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
7.58%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CL10C3R3CB81PNC
This table gives cross-reference parts and alternative options found for CL10C3R3CB81PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C3R3CB81PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N3R3C500CR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C3R3CB81PNC vs 0603N3R3C500CR |
SH18N3R3C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C3R3CB81PNC vs SH18N3R3C500CT |
SH18N3R3C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C3R3CB81PNC vs SH18N3R3C500CG |
RF18N3R3C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10C3R3CB81PNC vs RF18N3R3C500CG |
C0G06033R3C1HSR | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | CL10C3R3CB81PNC vs C0G06033R3C1HSR |
GCM1885C1H3R3CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C3R3CB81PNC vs GCM1885C1H3R3CZ13D |
C0G06033R3C1HRB | Ceramic Capacitor, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603 | Cinetech Industrial Co Ltd | CL10C3R3CB81PNC vs C0G06033R3C1HRB |
GCM1885C1H3R3CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10C3R3CB81PNC vs GCM1885C1H3R3CZ13J |
CML0603C0G3R3CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CL10C3R3CB81PNC vs CML0603C0G3R3CT50V |
GMC10CG3R3C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CL10C3R3CB81PNC vs GMC10CG3R3C50NTD-LF |
Related Parts for CL10C3R3CB81PNC
-
CL10C330JB81PNCFixed Capacitors
-
RC0603FR-070RLFixed Resistors
-
822110-3Headers and Edge Type Connectors
-
SRN6045TA-101MFixed Inductors
-
1N4148WX-TPRectifier Diodes
-
IPP80N08S2L-07Power Field-Effect Transistors
-
STM32L071CBT6Microcontrollers
-
FSDM1265RBWDTUSwitching Regulator or Controllers
-
TL084ACDROperational Amplifiers