Part Details for CL10C221JC8NNNC by Samsung Semiconductor
Overview of CL10C221JC8NNNC by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C221JC8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 37635 |
|
RFQ | |
DISTI #
C1S700800017601
|
Chip1Stop | Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125C T/R RoHS: Compliant pbFree: Yes | 14014 |
|
$0.0228 / $0.1310 | Buy Now |
Part Details for CL10C221JC8NNNC
CL10C221JC8NNNC CAD Models
CL10C221JC8NNNC Part Data Attributes
|
CL10C221JC8NNNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10C221JC8NNNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |