There are no models available for this part yet.
Overview of CL10C1R8BB8NNNC by SAMSUNG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL10C1R8BB8NNNC by SAMSUNG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL10C1R8BB8NNNC
|
TME | Capacitor: ceramic, MLCC, 1.8pF, 50V, C0G (NP0), ±0.1pF, SMD, 0603 Min Qty: 1 | 13625 |
|
$0.0101 / $0.0953 | Buy Now |
CAD Models for CL10C1R8BB8NNNC by SAMSUNG
Related Parts for CL10C1R8BB8NNNC
-
CL10C1R5BB8NNNCFixed Capacitors
-
ESR03EZPJ183Fixed Resistors
-
502585-0671Headers and Edge Type Connectors
-
B82496C3399J000Fixed Inductors
-
RB520S30Rectifier Diodes
-
BLM21AG102SN1DData Line Filters
-
SMBJ64CATransient Suppressors
-
SI2323DS-T1-GE3Small Signal Field-Effect Transistors
-
SLR-56VR3FVisible LEDs