Part Details for CL10C080DC81PNC by Samsung Electro-Mechanics
Overview of CL10C080DC81PNC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C080DC81PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6519-1-ND
|
DigiKey | CAP CER 8PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.1400 | Buy Now |
DISTI #
187-CL10C080DC81PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8pF C0G 100V 0603 Auto grade RoHS: Compliant | 19950 |
|
$0.0160 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0144 | Buy Now |
Part Details for CL10C080DC81PNC
CL10C080DC81PNC CAD Models
CL10C080DC81PNC Part Data Attributes
|
CL10C080DC81PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C080DC81PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C080DC81PNC
This table gives cross-reference parts and alternative options found for CL10C080DC81PNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C080DC81PNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105CG8R0D100AN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10C080DC81PNC vs CM105CG8R0D100AN |
CM105CG8R0D100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10C080DC81PNC vs CM105CG8R0D100AH |
GGM1885C2A8R0DA16D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C080DC81PNC vs GGM1885C2A8R0DA16D |
CM105CG8R0D100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10C080DC81PNC vs CM105CG8R0D100KH |
GXT1885C2A8R0DA02J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C080DC81PNC vs GXT1885C2A8R0DA02J |
CM105CG8R0D100KN | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10C080DC81PNC vs CM105CG8R0D100KN |
CM105CG8R0D100KH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.000008 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10C080DC81PNC vs CM105CG8R0D100KH |
CM105CG8R0D100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10C080DC81PNC vs CM105CG8R0D100KT |
GXM1885C2A8R0DA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C080DC81PNC vs GXM1885C2A8R0DA02D |
GGM1885C2A8R0DA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10C080DC81PNC vs GGM1885C2A8R0DA16J |