Part Details for CL10C020CB8NNNC by Samsung Electronics Co. Ltd
Results Overview of CL10C020CB8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C020CB8NNNC Information
CL10C020CB8NNNC by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C020CB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C020CB8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor 2 pF 50 V 025pF C0G NP0 0603 1608 Metric - Tape and Reel (Alt: CL10C02... more RoHS: Compliant Min Qty: 10000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |