Part Details for CL10C020BB8NNNC by Samsung Electro-Mechanics
Overview of CL10C020BB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10C020BB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C020BB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C020BB8NNNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Container: Reel | 88000 |
|
RFQ | |
DISTI #
CMC0603-2P0-BN50-S
|
Maritex | Ceramic capacitor SMD, 0603, 2.0pF, 50V, NP0, 0.1pF Min Qty: 1 Package Multiple: 1 | 1700 |
|
$0.0050 / $0.0170 | Buy Now |
Part Details for CL10C020BB8NNNC
CL10C020BB8NNNC CAD Models
CL10C020BB8NNNC Part Data Attributes:
|
CL10C020BB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C020BB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.1pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C020BB8NNNC
This table gives cross-reference parts and alternative options found for CL10C020BB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C020BB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0502P00BCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0603, | Knowles Capacitors | CL10C020BB8NNNC vs 0603J0502P00BCT |
CC0603BPNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10C020BB8NNNC vs CC0603BPNPO9BN2R0 |
CQ0603BRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CL10C020BB8NNNC vs CQ0603BRNPO9BN2R0 |
0603CG2R0J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C020BB8NNNC vs 0603CG2R0J500CT |
0603CG2R0J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C020BB8NNNC vs 0603CG2R0J500ST |
0603CG2R0B500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C020BB8NNNC vs 0603CG2R0B500ST |
0603CG2R0B500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | CL10C020BB8NNNC vs 0603CG2R0B500NT |