Part Details for CL10B682KC84PEL by Samsung Electro-Mechanics
Overview of CL10B682KC84PEL by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B682KC84PEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B682KC84PELTR-ND
|
DigiKey | CAP CER 6800PF 100V X7R 0603 Min Qty: 75000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0132 | Buy Now |
DISTI #
CL10B682KC84PEL
|
Avnet Americas | - Tape and Reel (Alt: CL10B682KC84PEL) RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0079 | Buy Now |
DISTI #
187-CL10B682KC84PEL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R, 6.8nF, +/-10%, 100v, 0603 RoHS: Compliant | 0 |
|
$0.0100 / $0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks | 0 |
|
$0.0094 | Buy Now |