Part Details for CL10B474KA8VPNC by Samsung Electro-Mechanics
Overview of CL10B474KA8VPNC by Samsung Electro-Mechanics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B474KA8VPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5918
|
Newark | Cap, Aec-Q200, 0.47Uf, 25V, Mlcc, 0603, Capacitance:0.47µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B474KA8VPNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 371 |
|
$0.0370 / $0.1560 | Buy Now |
DISTI #
70AH5919
|
Newark | Cap, Aec-Q200, 0.47Uf, 25V, Mlcc, 0603, Capacitance:0.47µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B474KA8VPNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0320 | Buy Now |
DISTI #
1276-6615-1-ND
|
DigiKey | CAP CER 0.47UF 25V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63986 In Stock |
|
$0.0158 / $0.1400 | Buy Now |
DISTI #
CL10B474KA8VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B474KA8VPNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 4912000 |
|
$0.0076 | Buy Now |
DISTI #
70AH5918
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 70AH5918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Ammo Pack | 371 Partner Stock |
|
$0.0370 | Buy Now |
DISTI #
CL10B474KA8VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B474KA8VPNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0124 | Buy Now |
DISTI #
CL10B474KA8VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B474KA8VPNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0124 | Buy Now |
DISTI #
CL10B474KA8VPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B474KA8VPNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$9.0105 | Buy Now |
DISTI #
187-CL10B474KA8VPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF+/-10% 25V X7R 0603 RoHS: Compliant | 33045 |
|
$0.0160 / $0.1400 | Buy Now |
DISTI #
E02:0323_06933301
|
Arrow Electronics | Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2429 | Europe - 140000 |
|
$0.0126 / $0.0213 | Buy Now |
Part Details for CL10B474KA8VPNC
CL10B474KA8VPNC CAD Models
CL10B474KA8VPNC Part Data Attributes
|
CL10B474KA8VPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B474KA8VPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10B474KA8VPNC
This table gives cross-reference parts and alternative options found for CL10B474KA8VPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B474KA8VPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R474K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B474KA8VPNC vs DM105X7R474K25AL |
DM105X7R474K25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B474KA8VPNC vs DM105X7R474K25AN |
CL10B474KA8NNWC | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL10B474KA8VPNC vs CL10B474KA8NNWC |
06033C474KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B474KA8VPNC vs 06033C474KAZ9A |
NMC0603X7R474K25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | NIC Components Corp | CL10B474KA8VPNC vs NMC0603X7R474K25TRPF |
C1608X7R1E474KB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TDK Corporation | CL10B474KA8VPNC vs C1608X7R1E474KB |
DM105X7R474K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B474KA8VPNC vs DM105X7R474K25AH |
DM105X7R474K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B474KA8VPNC vs DM105X7R474K25AT |
DM105X7R474K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10B474KA8VPNC vs DM105X7R474K25AT |
DM105X7R474K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.47uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10B474KA8VPNC vs DM105X7R474K25AL |