Part Details for CL10B473KA8NNNC by Samsung Electronics Co. Ltd
Overview of CL10B473KA8NNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B473KA8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 52000 |
|
$0.0045 / $0.0563 | Buy Now |
DISTI #
SMC-CL10B473KA8NNNC
|
Sensible Micro Corporation | Rohs Cap., 0.047Uf, 25V, 10%, X7R, 0603 (1608) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3523 |
|
$0.0630 / $0.0683 | RFQ |
DISTI #
CL10B473KA8NNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 25 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B473KA8NNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 344 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12000 |
|
$0.2000 / $0.3100 | Buy Now |