Part Details for CL10B472KB85PNC by Samsung Semiconductor
Overview of CL10B472KB85PNC by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B472KB85PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 35114 |
|
RFQ | |
DISTI #
C1S700901920178
|
Chip1Stop | Cap Ceramic 0.0047uF 50V X7R 10% SMD 0603 125C Cardboard T/R RoHS: Compliant | 1260000 |
|
$0.0056 / $0.0103 | Buy Now |
DISTI #
C1S700901918863
|
Chip1Stop | Cap Ceramic 0.0047uF 50V X7R 10% SMD 0603 125C Cardboard T/R RoHS: Compliant | 108627 |
|
$0.0024 | Buy Now |
Part Details for CL10B472KB85PNC
CL10B472KB85PNC CAD Models
CL10B472KB85PNC Part Data Attributes
|
CL10B472KB85PNC
Samsung Semiconductor
Buy Now
|
Compare Parts:
CL10B472KB85PNC
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |