-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4440
|
Newark | Cap, Mlcc, 3300Pf, 50V, 0603, X7R Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B332KB8NNNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 / $0.0720 | Buy Now |
DISTI #
07AH5461
|
Newark | Mlcc Capacitors Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B332KB8NNNC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
1276-1758-1-ND
|
DigiKey | CAP CER 3300PF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
458638 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
DISTI #
CL10B332KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B332KB8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 64000 |
|
$0.0030 | Buy Now |
DISTI #
187-CL10B332KB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF+/-10% 50V X7R 0603 RoHS: Compliant | 26968 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411099
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2314 | Europe - 4340000 |
|
$0.0021 | Buy Now |
DISTI #
V36:1790_07050349
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 | Americas - 16000 |
|
$0.0049 | Buy Now |
DISTI #
V72:2272_07050349
|
Arrow Electronics | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2117 Container: Cut Strips | Americas - 28 |
|
$0.0067 | Buy Now |
|
Future Electronics | CL10 Series 3.3 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 2264000Reel |
|
$0.0037 / $0.0047 | Buy Now |
DISTI #
67039116
|
Verical | Cap Ceramic 0.0033uF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2314 | Americas - 4340000 |
|
$0.0021 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10B332KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B332KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10B332KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B332KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603C332K500P | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | CL10B332KB8NNNC vs 0603C332K500P |
CL10B332KB8NNNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | CL10B332KB8NNNC vs CL10B332KB8NNNO |
500R14W332KV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Johanson Dielectrics Inc | CL10B332KB8NNNC vs 500R14W332KV6R |
BC035C332KZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B332KB8NNNC vs BC035C332KZB1AA0 |
0603B332K500YHW | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | CL10B332KB8NNNC vs 0603B332K500YHW |
0603B332K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | CL10B332KB8NNNC vs 0603B332K500ST |
CE0603A-332-K050RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | RCD Components Inc | CL10B332KB8NNNC vs CE0603A-332-K050RC |
BC035C332KZJ1SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | CL10B332KB8NNNC vs BC035C332KZJ1SA1 |
CMC-050/332KX0603WF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Tecate Group | CL10B332KB8NNNC vs CMC-050/332KX0603WF |
0603RB332K500S | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Knowles Capacitors | CL10B332KB8NNNC vs 0603RB332K500S |