Part Details for CL10B331KB8NNNC by Samsung Electro-Mechanics
Results Overview of CL10B331KB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10B331KB8NNNC Information
CL10B331KB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10B331KB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1787-1-ND
|
DigiKey | CAP CER 330PF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75547 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
DISTI #
CL10B331KB8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL1... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel |
260000 |
|
$0.0029 | Buy Now |
DISTI #
187-CL10B331KB8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF+/-10% 50V X7R 0603 RoHS: Compliant | 161047 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03411096
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2313 | Europe - 4848000 |
|
$0.0023 | Buy Now |
DISTI #
V36:1790_07050334
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2232 | Americas - 236000 |
|
$0.0041 | Buy Now |
DISTI #
V72:2272_07050334
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1829 Container: Cut Strips | Americas - 169926 |
|
$0.0041 / $0.0160 | Buy Now |
|
Future Electronics | CL10 Series 330 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel |
76000 Reel |
|
$0.0045 / $0.0052 | Buy Now |
DISTI #
66980041
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2313 | Americas - 4848000 |
|
$0.0023 | Buy Now |
DISTI #
81706515
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2232 | Americas - 236000 |
|
$0.0041 | Buy Now |
DISTI #
31261593
|
Verical | Cap Ceramic 330pF 50V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 1829 | Americas - 169926 |
|
$0.0041 / $0.0044 | Buy Now |
Part Details for CL10B331KB8NNNC
CL10B331KB8NNNC CAD Models
CL10B331KB8NNNC Part Data Attributes
|
CL10B331KB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B331KB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B331KB8NNNC
This table gives cross-reference parts and alternative options found for CL10B331KB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B331KB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603RB331K500CW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs 0603RB331K500CW |
0603Y331KAFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs 0603Y331KAFV |
VJ0603Y331KNAAB68 | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs VJ0603Y331KNAAB68 |
C0603X7R500-331KP6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs C0603X7R500-331KP6P |
0603B331K500YH-HK | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs 0603B331K500YH-HK |
CL10B331KB8NNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NNNC vs CL10B331KB8NNNE |
X7R0603HTTD331K | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10B331KB8NNNC vs X7R0603HTTD331K |
MQ035C331KGT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | CL10B331KB8NNNC vs MQ035C331KGT3A |
0603B331K500NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs 0603B331K500NW |
CE0603A-331-K050RB | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | CL10B331KB8NNNC vs CE0603A-331-K050RB |