-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9339
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B106MQ8NRNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46931 |
|
$0.2240 / $0.2650 | Buy Now |
DISTI #
42AH1684
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0603, Capacitance:10Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL10B106MQ8NRNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2220 / $0.2490 | Buy Now |
DISTI #
1276-1948-1-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165727 In Stock |
|
$0.1876 / $0.8500 | Buy Now |
DISTI #
CL10B106MQ8NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B106MQ8NRNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 100000 |
|
$0.1268 | Buy Now |
DISTI #
82AC9339
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9339) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Ammo Pack | 46261 Partner Stock |
|
$0.3270 / $0.8940 | Buy Now |
DISTI #
CL10B106MQ8NRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B106MQ8NRNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1268 | Buy Now |
DISTI #
187-CL10B106MQ8NRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X7R 0603 RoHS: Compliant | 98132 |
|
$0.1890 / $0.8300 | Buy Now |
DISTI #
V72:2272_07049574
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2434 Container: Cut Strips | Americas - 38680 |
|
$0.1745 / $0.2579 | Buy Now |
|
Future Electronics | CL10 Series 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 72000Reel |
|
$0.1710 / $0.1800 | Buy Now |
|
Future Electronics | CL10 Series 10 uF 6.3 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 3904Cut Tape/Mini-Reel |
|
$0.3300 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10B106MQ8NRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B106MQ8NRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10B106MQ8NRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B106MQ8NRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NMC0603X7R106M6.3TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | CL10B106MQ8NRNC vs NMC0603X7R106M6.3TRPF |
CL10B106MQ8NRND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0603, | CL10B106MQ8NRNC vs CL10B106MQ8NRND |
CL10B106MQ8NRNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0603, | CL10B106MQ8NRNC vs CL10B106MQ8NRNL |
CL10B106MQ8NRNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0603, | CL10B106MQ8NRNC vs CL10B106MQ8NRNP |
CL10B106MQ8NRNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0603, | CL10B106MQ8NRNC vs CL10B106MQ8NRNE |
CL10B106MQ8NRNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0603, | CL10B106MQ8NRNC vs CL10B106MQ8NRNO |