There are no models available for this part yet.
Overview of CL10B105KQ8VPJC by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL10B105KQ8VPJC by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-CL10B105KQ8VPJCCT-ND
|
DigiKey | CAP CER 1UF 6.3V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1800 | Buy Now | |
DISTI #
CL10B105KQ8VPJC
|
Avnet Americas | Capacitor Ceramic 1uF 10% 6.3V 2-Pin Surface Mount T/R - Tape and Reel (Alt: CL10B105KQ8VPJC) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |