Part Details for CL10B105KA8VPJC by Samsung Electro-Mechanics
Overview of CL10B105KA8VPJC by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10B105KA8VPJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-CL10B105KA8VPJCCT-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL10B105KA8VPJC
|
Avnet Americas | Cap Ceramic 1uF 25V X7R 10% SMD 0603 125°C Cardboard T/R - Tape and Reel (Alt: CL10B105KA8VPJC) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
187-CL10B105KA8VPJC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10% 25V X7R 0603 0603 | 79680 |
|
$0.0360 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks | 0 |
|
$0.0322 | Buy Now |