-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9330
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL10B105KA8NNNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0100 | Buy Now |
DISTI #
82AC9329
|
Newark | Cap, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:1.6Mm, Product Width:0.85Mmrohs Compliant: Yes |Samsung Electro-Mechanics CL10B105KA8NNNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2121 |
|
$0.1040 | Buy Now |
DISTI #
1276-1184-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
471128 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
CL10B105KA8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10B105KA8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 1192000 |
|
$0.0056 / $0.0058 | Buy Now |
DISTI #
187-CL10B105KA8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X7R 1608 RoHS: Compliant | 1705178 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
E02:0323_03402055
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2351 | Europe - 20652000 |
|
$0.0043 | Buy Now |
DISTI #
V36:1790_07049484
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2347 | Americas - 3322000 |
|
$0.0040 | Buy Now |
|
Future Electronics | CL10 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 25724000Reel |
|
$0.0049 / $0.0061 | Buy Now |
|
Future Electronics | CL10 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 3812000Reel |
|
$0.0050 / $0.0056 | Buy Now |
|
Future Electronics | CL10 Series 1 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 6300Cut Tape/Mini-Reel |
|
$0.0141 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10B105KA8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B105KA8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10B105KA8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B105KA8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL10B105KA8NNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10B105KA8NNNC vs CL10B105KA8NNNB |
250R14W105KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10B105KA8NNNC vs 250R14W105KV4T |
0603B105K250NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CL10B105KA8NNNC vs 0603B105K250NW |
CL10B105KA8NNNL | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | CL10B105KA8NNNC vs CL10B105KA8NNNL |
CL10B105KA8NNND | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | CL10B105KA8NNNC vs CL10B105KA8NNND |
ATC0603X7R105KL1AT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, 15% TC, 1uF, 0603 | CL10B105KA8NNNC vs ATC0603X7R105KL1AT |
0603B105K250NG | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10B105KA8NNNC vs 0603B105K250NG |
CMC-025/105KX0603TFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10B105KA8NNNC vs CMC-025/105KX0603TFF |
CMC-025/105KX0603WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | CL10B105KA8NNNC vs CMC-025/105KX0603WF |
06033C105KA77A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | CL10B105KA8NNNC vs 06033C105KA77A |