Part Details for CL10B104JA8ANNC by Samsung Electro-Mechanics
Overview of CL10B104JA8ANNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL10B104JA8ANNC
CL10B104JA8ANNC CAD Models
CL10B104JA8ANNC Part Data Attributes
|
CL10B104JA8ANNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10B104JA8ANNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10B104JA8ANNC
This table gives cross-reference parts and alternative options found for CL10B104JA8ANNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10B104JA8ANNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X104J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B104JA8ANNC vs C0603X104J3RAC3190 |
MT18B104J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10B104JA8ANNC vs MT18B104J250CG |
C0603T104J3RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B104JA8ANNC vs C0603T104J3RBLTM |
C0603X104J3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B104JA8ANNC vs C0603X104J3RAC |
C0603X104J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B104JA8ANNC vs C0603X104J3RECTU |
C0603T104J3RBC7867 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | KEMET Corporation | CL10B104JA8ANNC vs C0603T104J3RBC7867 |
B37931K0104J070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | CL10B104JA8ANNC vs B37931K0104J070 |
C0603T104J3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL10B104JA8ANNC vs C0603T104J3RAL7081 |
C0603T104J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | KEMET Corporation | CL10B104JA8ANNC vs C0603T104J3RALTM |
GMC10X7R104J25NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | CL10B104JA8ANNC vs GMC10X7R104J25NT-LF |