-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1907-1-ND
|
DigiKey | CAP CER 4.7UF 6.3V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
652982 In Stock |
|
$0.0057 / $0.1000 | Buy Now |
DISTI #
CL10A475MQ8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, ? 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A475MQ8NNNC) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 292000 |
|
$0.0039 | Buy Now |
DISTI #
187-CL10A475MQ8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 6.3V X5R 0603 RoHS: Compliant | 34049 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_03554889
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2438 | Europe - 132000 |
|
$0.0048 | Buy Now |
DISTI #
V36:1790_07051171
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2230 | Americas - 48000 |
|
$0.0065 | Buy Now |
DISTI #
V72:2272_07051171
|
Arrow Electronics | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2111 Container: Cut Strips | Americas - 35999 |
|
$0.0048 / $0.0049 | Buy Now |
|
Future Electronics | CL10 Series 4.7 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 280000Reel |
|
$0.0047 / $0.0054 | Buy Now |
DISTI #
84742114
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2438 | Americas - 120000 |
|
$0.0047 | Buy Now |
DISTI #
80328286
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2230 | Americas - 48000 |
|
$0.0065 | Buy Now |
DISTI #
59870870
|
Verical | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 2111 | Americas - 35999 |
|
$0.0049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL10A475MQ8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A475MQ8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for CL10A475MQ8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A475MQ8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT188R60J475ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A475MQ8NNNC vs GRT188R60J475ME01J |
C1608X5R0J475MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | CL10A475MQ8NNNC vs C1608X5R0J475MT |
GRM188R60J475ME19C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL10A475MQ8NNNC vs GRM188R60J475ME19C |
0603X475M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL10A475MQ8NNNC vs 0603X475M6R3CG |
GRJ188R60J475ME11J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A475MQ8NNNC vs GRJ188R60J475ME11J |
GRJ188R60J475ME11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | CL10A475MQ8NNNC vs GRJ188R60J475ME11D |
CM105X5R475M06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10A475MQ8NNNC vs CM105X5R475M06AL |
CM105X5R475M06KH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A475MQ8NNNC vs CM105X5R475M06KH |
CM105X5R475M06KN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10A475MQ8NNNC vs CM105X5R475M06KN |
MBASJ168SB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A475MQ8NNNC vs MBASJ168SB5475MTNA01 |