Part Details for CL10A474KO8NNNC by Samsung Electro-Mechanics
Overview of CL10A474KO8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL10A474KO8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-1897-1-ND
|
DigiKey | CAP CER 0.47UF 16V X5R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89850 In Stock |
|
$0.0194 / $0.1200 | Buy Now |
DISTI #
CL10A474KO8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A474KO8NNNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 | Buy Now |
DISTI #
CL10A474KO8NNNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: CL10A474KO8NNNC) RoHS: Not Compliant Min Qty: 160000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 | Buy Now |
DISTI #
187-CL10A474KO8NNNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470nF+/-10% 16V X5R 0603 RoHS: Compliant | 57499 |
|
$0.0190 / $0.1200 | Buy Now |
|
Future Electronics | CAP CER 0.47UF 16V X5R 0603 RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 4000 | 0 |
|
$0.0074 | Buy Now |
Part Details for CL10A474KO8NNNC
CL10A474KO8NNNC CAD Models
CL10A474KO8NNNC Part Data Attributes:
|
CL10A474KO8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10A474KO8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 16V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10A474KO8NNNC
This table gives cross-reference parts and alternative options found for CL10A474KO8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10A474KO8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18X474K160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10A474KO8NNNC vs SH18X474K160CT |
CM105X5R474K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A474KO8NNNC vs CM105X5R474K16AT |
MC0603X474K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SPC Multicomp | CL10A474KO8NNNC vs MC0603X474K160CT |
CM105X5R474K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A474KO8NNNC vs CM105X5R474K16AN |
CM105X5R474K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A474KO8NNNC vs CM105X5R474K16AL |
SH18X474K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CL10A474KO8NNNC vs SH18X474K160CG |
CM105X5R474K16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10A474KO8NNNC vs CM105X5R474K16AN |
CM105X5R474K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.47 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CL10A474KO8NNNC vs CM105X5R474K16AT |
MCASE168SB5474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CL10A474KO8NNNC vs MCASE168SB5474KTNA1J |
CM105X5R474K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CL10A474KO8NNNC vs CM105X5R474K16AH |